213780-1 | AMP

Plug housing, 24 pole, solder connection, straight, 213780-1

Order No.: 38P3020
EAN: 4099889718997
MPN:
213780-1
213780-1 AMP Other Circular Connectors Image 1
213780-1 AMP Other Circular Connectors Image 2
213780-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
77.1477 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2,777.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
77.1477 €

Connector Assembly, 213780-1, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 24, Number of Power Positions: 0, Number of Signal Positions: 24, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 12

Technical specifications
Version Steckergehäuse
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 24-polig
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei