213826-1 | AMP

Socket housing, 9 pole, solder connection, straight, 213826-1

Order No.: 38P2981
EAN: 4099889718737
MPN:
213826-1
213826-1 AMP Other Circular Connectors Image 1
213826-1 AMP Other Circular Connectors Image 2
213826-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
22.5743 € *
Available: 0 pcs.
Available in 5 Days: 165 pcs.
Leadtime: 50 Weeks **
Total Price:
203.17 € *
Price list
Quantity
Price per unit*
9 pcs.
22.5743 €
21 pcs.
22.1697 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 213826-1, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: Yes, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 17, Assembly Length: 32.26 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 24

Technical specifications
Version Buchsengehäuse
Shell Material PA
Contact connection Lötanschluss
contact surface verzinnt
Assembly Leiterplattenmontage
Orientation gerade
Pin number 9-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei