213852-1 | AMP

Plug housing, 19 pole, crimp connection, snap lock, straight, 213852-1

Order No.: 38P2832
EAN: 4099889718003
MPN:
213852-1
Series: CPC Series
213852-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
21.3962 € *
Available: 0 pcs.
Available in 5 Days: 1,195 pcs.
Leadtime: 36 Weeks **
Total Price:
21.40 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3962 €
10 pcs.
19.6826 €
25 pcs.
17.7191 €
50 pcs.
15.9460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 213852-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: With, Number of Positions: 19, Number of Power Positions: 0, Number of Signal Positions: 19, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon 6/6 GF, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: Yes, Packaging Method: Package, Packaging Quantity: 100, Comment: 4 Locating Key Arrangement.

Technical specifications
Version Steckergehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 19-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes