213868-1 | AMP

Socket housing, 19 pole, crimp connection, straight, 213868-1

Order No.: 38P2808
EAN: 4099889717808
MPN:
213868-1
Series: CPC Series
213868-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
15.3510 € *
Available: 0 pcs.
Available in 5 Days: 330 pcs.
Leadtime: 33 Weeks **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
14.1134 €
50 pcs.
12.7092 €
100 pcs.
11.4359 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 213868-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 19, Number of Power Positions: 0, Number of Signal Positions: 19, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon,Thermoplastic, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: Yes, Packaging Method: Package, Packaging Quantity: 1, Comment: 4 Locating Key Arrangement.

Technical specifications
Version Buchsengehäuse
Shell Material Thermoplast
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 19-polig
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes