213889-2 | AMP

Socket housing, 3 pole, crimp connection, snap lock, straight, 213889-2

Order No.: 38P3127
EAN: 4099889719635
MPN:
213889-2
Series: CPC Series
213889-2 AMP Other Circular Connectors Image 1
213889-2 AMP Other Circular Connectors Image 2
213889-2 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
22.4672 € *
Available: 0 pcs.
Available in 5 Days: 5,327 pcs.
Leadtime: 21 Weeks **
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4672 €
10 pcs.
20.6703 €
25 pcs.
18.5997 €
50 pcs.
16.7433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 213889-2, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 3, Number of Power Positions: 3, Number of Signal Positions: 0, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 17, Accepts Wire Insulation Diameter Range: 3.96 – 6.6 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version Buchsengehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 3-polig
Type of locking Schnappverriegelung
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes