2157468-1 | AMP
Circular connector, 4 pole, solder cup, push pull, straight, 2157468-1
Order No.: 71P4959
EAN: 4099891707378
MPN:
2157468-1
Unit Price (€ / pc.)
159.0435 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 16 Weeks **
Total Price:
318.09 € *
Price list
Quantity
Price per unit*
2 pcs.
159.0435 €
4 pcs.
156.3065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 2157468-1, AMP
Standard Circular Connectors, Wire-to-Panel, 4 Position, Black Chromium, PEEK, 3.31 mm² Wire size, size 4, Contacts Preloaded.
Technical specifications
Version | Buchse | |
Shell Material | Kupferlegierung | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Cable cross-section | 3,31 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |