2157538-1 | AMP

Circular connector, 12 pole, solder connection, straight, 2157538-1

Order No.: 71P4960
EAN: 4099891707385
MPN:
2157538-1
2157538-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
208.7498 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 16 Weeks **
Total Price:
208.75 € *
Price list
Quantity
Price per unit*
1 pcs.
208.7498 €
3 pcs.
205.1322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 2157538-1, AMP

Standard Circular Connectors, Wire-to-Panel, 12 Position, Reverse Gender, Black Chromium, Copper Alloy, PEEK, size 2, Contacts Preloaded.

Technical specifications
Version Buchse
Shell Material Kupferlegierung
Contact connection Lötanschluss
contact surface vergoldet
Orientation gerade
Pin number 12-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified