4-830611-8 | AMP
Other round connector, 4-830611-8
Order No.: 71P9156
EAN: 4099891707842
MPN:
4-830611-8
Unit Price (€ / pc.)
280.4830 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 21 Weeks **
Total Price:
280.48 € *
Price list
Quantity
Price per unit*
1 pcs.
280.4830 €
2 pcs.
275.6397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead assembly, 4-830611-8, AMP
Circular power connector, Lead assembly, 10000 VDC, 16 AWG Wire size, Wire-to-Wire, Wire & Cable, Socket, -55 - 125 °C.
Technical specifications
Version | Buchse | |
Orientation | gerade |
Download
Logistics
Country of origin | US |
Customs tariff number | 85446090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |