737096-1 | AMP
Circular connector, 16 pole, crimp connection, straight, 737096-1
Unit Price (€ / pc.)
27.2153 € *
Available: 0 pcs.
Available in 5 Days: 109 pcs.
Leadtime: 7 Weeks **
Total Price:
217.72 € *
Price list
Quantity
Price per unit*
8 pcs.
27.2153 €
17 pcs.
26.6917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 737096-1, AMP
Connector assembly, Wire-to-Wire, Number of positions: 16, Threaded coupling, Keyed, Panel mount.
Technical specifications
Version | Stecker/Buchse | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 16-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |