788155-2 | AMP

Socket housing, 4 pole, crimp connection, snap lock, straight, 788155-2

Order No.: 38P3155
EAN: 4099889719826
MPN:
788155-2
Series: CPC Series
788155-2 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
33.4985 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 21 Weeks **
Total Price:
33.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.4985 €

Circular power connector, 788155-2, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 5/8-24 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon 6/6 GF, Circular Connector Shell Size: 11, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version Buchsengehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schnappverriegelung
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes