788157-2 | AMP

Socket housing, 9 pole, crimp connection, snap lock, straight, 788157-2

Order No.: 38P3145
EAN: 4099889719727
MPN:
788157-2
Series: CPC Series
788157-2 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
19.3851 € *
Available: 0 pcs.
Available in 5 Days: 2,174 pcs.
Leadtime: 28 Weeks **
Total Price:
19.39 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3851 €
10 pcs.
17.8381 €
25 pcs.
16.0531 €
50 pcs.
14.4466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular Power Connector, 788157-2, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: With, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 3/4 - 20 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 13, Accepts Wire Insulation Diameter Range: 1.65 – 3.05 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version Buchsengehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 9-polig
Type of locking Schnappverriegelung
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes