788159-2 | AMP

Plug housing, 9 pole, crimp connection, snap lock, straight, 788159-2

Order No.: 38P3159
EAN: 4099889719840
MPN:
788159-2
Series: CPC Series
788159-2 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
15.1963 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 28 Weeks **
Total Price:
15.20 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1963 €
10 pcs.
13.9825 €
50 pcs.
12.5783 €
100 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 788159-2, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 3/4 - 20 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 13, Accepts Wire Insulation Diameter Range: 1.65 – 3.05 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version Steckergehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 9-polig
Type of locking Schnappverriegelung
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes