796094-2 | AMP

Socket housing, 4 pole, crimp connection, snap lock, straight, 796094-2

Order No.: 38P3152
EAN: 4099889719796
MPN:
796094-2
Series: CPC Series
796094-2 AMP Other Circular Connectors Image 1
796094-2 AMP Other Circular Connectors Image 2
796094-2 AMP Other Circular Connectors Image 3
796094-2 AMP Other Circular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
21.5985 € *
Available: 0 pcs.
Available in 5 Days: 3,819 pcs.
Leadtime: 36 Weeks **
Total Price:
21.60 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5985 €
10 pcs.
19.8611 €
25 pcs.
17.8738 €
50 pcs.
16.0888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 796094-2, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: With, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 5/8-24 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 11, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100, Comment: With standard coupling.

Technical specifications
Version Buchsengehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schnappverriegelung
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes