796096-2 | AMP

Plug housing, 4 pole, crimp connection, snap lock, straight, 796096-2

Order No.: 38P3171
EAN: 4099889719932
MPN:
796096-2
Series: CPC Series
796096-2 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
25.2756 € *
Available: 0 pcs.
Available in 5 Days: 325 pcs.
Leadtime: 21 Weeks **
Total Price:
25.28 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2756 €
10 pcs.
23.2526 €
25 pcs.
20.9321 €
50 pcs.
18.8377 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 796096-2, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 5/8-24 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 11, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version Steckergehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schnappverriegelung
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes