796207-1 | AMP

Plug housing, 16 pole, crimp connection, snap lock, straight, 796207-1

Order No.: 38P3167
EAN: 4099889719901
MPN:
796207-1
Series: CPC Series
796207-1 AMP Other Circular Connectors Image 1
796207-1 AMP Other Circular Connectors Image 2
796207-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
68.1156 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 15 Weeks **
Total Price:
68.12 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1156 €
5 pcs.
64.0339 €
10 pcs.
59.5476 €
25 pcs.
54.7876 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 796207-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 16, Number of Power Positions: 4, Number of Signal Positions: 12, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Tray, Packaging Quantity: 20

Technical specifications
Version Steckergehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 16-polig
Type of locking Schnappverriegelung
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes