796275-1 | AMP

Plug housing, 16 pole, crimp connection, snap lock, straight, 796275-1

Order No.: 38P3163
EAN: 4099889719888
MPN:
796275-1
Series: CPC Series
796275-1 AMP Other Circular Connectors Image 1
796275-1 AMP Other Circular Connectors Image 2
796275-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
54.2283 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 28 Weeks **
Total Price:
54.23 € *
Price list
Quantity
Price per unit*
1 pcs.
54.2283 €
5 pcs.
50.4322 €
10 pcs.
46.3981 €
25 pcs.
42.6853 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 796275-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 16, Number of Power Positions: 0, Number of Signal Positions: 16, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 17, Accepts Wire Insulation Diameter Range: 1.65 – 3.05 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version Steckergehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 16-polig
Type of locking Schnappverriegelung
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes