796286-1 | AMP

Plug housing, 37 pole, crimp connection, snap lock, straight, 796286-1

Order No.: 38P3139
EAN: 4099889719673
MPN:
796286-1
Series: CPC Series
796286-1 AMP Other Circular Connectors Image 1
796286-1 AMP Other Circular Connectors Image 2
796286-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
38.0086 € *
Available: 0 pcs.
Available in 5 Days: 4,644 pcs.
Leadtime: 28 Weeks **
Total Price:
38.01 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0086 €
10 pcs.
34.9741 €
25 pcs.
31.8206 €
50 pcs.
28.9646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 796286-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 37, Number of Power Positions: 0, Number of Signal Positions: 37, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 1 1/18-18 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version Steckergehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 37-polig
Type of locking Schnappverriegelung
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan