796291-1 | AMP

Plug housing, 24 pole, crimp connection, snap lock, straight, 796291-1

Order No.: 38P3141
EAN: 4099889719697
MPN:
796291-1
Series: CPC Series
796291-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
35.8071 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
3,580.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
35.8071 €

Circular power connector, 796291-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: With, Number of Positions: 24, Number of Power Positions: 0, Number of Signal Positions: 24, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 23, Accepts Wire Insulation Diameter Range: 1.65 – 3.04 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Filter Property Value
Version plug housing
Pin number 24 pole
Orientation straight
Contact connection crimp connection
Type of locking snap lock
Assembly cable assembly
Shell Material PA
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
SVHC free No