796403-1 | AMP

Plug housing, 4 pole, solder connection, angled, 796403-1

Order No.: 38P2984
EAN: 4099889718751
MPN:
796403-1
796403-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 38 Weeks **
Total Price:
222.98 € *
Price list
Quantity
Price per unit*
9 pcs.
24.7758 €
19 pcs.
24.3117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 796403-1, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 11, Assembly Length: 51.56 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 16

Technical specifications
Version Steckergehäuse
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation abgewinkelt
Pin number 4-polig
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei