830612-4 | AMP
Other round connector, 830612-4
Order No.: 72P1868
EAN: 4099891708368
MPN:
830612-4
Unit Price (€ / pc.)
590.5018 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 23 Weeks **
Total Price:
590.50 € *
Price list
Quantity
Price per unit*
1 pcs.
590.5018 €
2 pcs.
580.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead assembly, 830612-4, AMP
Circular power connector, Lead assembly, 10000 VDC, 16 AWG Wire size, Wire-to-Wire, 1 Position, Wire & Cable, Socket, -55 - 125 °C.
Technical specifications
Version | Buchse | |
Orientation | gerade | |
Pin number | 1-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |