837975-2 | AMP
Other round connector, 837975-2
Order No.: 72P1920
EAN: 4099891708399
MPN:
837975-2
Unit Price (€ / pc.)
699.8628 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 22 Weeks **
Total Price:
699.86 € *
Price list
Quantity
Price per unit*
1 pcs.
699.8628 €
2 pcs.
631.4021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead assembly, 837975-2, AMP
Circular power connector, Lead assembly, 40000 VDC, 16 AWG Wire size, Wire-to-Wire, Wire & Cable, Receptacle, Socket, -55 - 125 °C.
Technical specifications
Version | socket | |
Orientation | straight |
Download
Logistics
Country of origin | US |
Customs tariff number | 85446090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |