846291-7 | AMP
Other round connector, 846291-7
Order No.: 72P1935
EAN: 4099891708429
MPN:
846291-7
Unit Price (€ / pc.)
540.9145 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 8 Weeks **
Lead assembly, 846291-7, AMP
Circular power connector, Lead assembly, 50000 VDC, 16 AWG Wire size, Wire-to-Wire, 1 Position, Wire & Cable, Socket, -55 - 125 °C.
Technical specifications
Version | Buchse | |
Orientation | gerade | |
Pin number | 1-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |