859526-4 | AMP

TE Connectivity 859526-4

Order No.: 34P2565
EAN: 4099889709032
MPN:
859526-4
859526-4 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
268.8805 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
268.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.8805 €

Circular power connector, 859526-4, AMP

Connector Product Type: Lead Assembly, Connector System: Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Number of Positions: 4, Number of Signal Positions: 4, Operating Voltage: 27000 VDC, Positive Stop Ferrule: Without, Contact Type: Socket, Contact Protection: Without, Panel Mount Feature Type: Flange, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention Type: Threaded, Assembly Length: 44.45 mm, Operating Temperature Range: -55 – 125 °C, Shielded: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version Einbaubuchse
Assembly Leiterplattenmontage
Orientation gerade
Pin number 4-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei