859527-2 | AMP

Other round connector, 859527-2

Order No.: 72P1979
EAN: 4099891708467
MPN:
859527-2
859527-2 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
257.516 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 18 Weeks **
Total Price:
257.52 € *
Price list
Quantity
Price per unit*
1 pcs.
257.516 €
2 pcs.
252.756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lead assembly, 859527-2, AMP

Circular power connector, Lead assembly, 27000 VDC, Wire-to-Panel, 6 Position, Wire & Cable, Receptacle, Socket, Panel mount.

Technical specifications
Version Buchse
Shell Material Kunststoff
Assembly Panelmontage
Orientation gerade
Pin number 6-polig
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei