1-102387-0 | AMP
Socket housing, 50 pole, pitch 2.54 mm, straight, black, 1-102387-0
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Leadtime: 65 Weeks **
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.7001 €
50 pcs.
5.1289 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-102387-0, AMP
Wire-to-Board, Wire & Cable, 50 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Beryllium Copper
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 50
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 50-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |