1-102394-0 | AMP

Socket housing, 24 pole, pitch 2.54 mm, straight, black, 1-102394-0

Order No.: 71P0207
EAN: 4099891715878
MPN:
1-102394-0
1-102394-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 0 pcs.
Available in 5 Days: 486 pcs.
Leadtime: 12 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.2602 €
50 pcs.
3.8437 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 1-102394-0, AMP

The 1-102394-0 offers labor and cost savings through mass termination technology, while maintaining the time proven reliability. This product is comprised of pre-loaded, double-row receptacle assemblies with snap-on covers and a variety of shielding hardware and accessories. Integral wire strain relief on contact can prevent wire motion from being transmitted to wire termination areas. Built-in contact post stop can protect terminated wire from being disturbed by over-insertion of mating post, prevents wire from entering contact area and positively limits mating connector depth.

Features

  • Redundant insulation displacement slots provide for maximum reliability
  • Insulation displacement contacts and crimp, snap-in contacts are interchangeable
  • Complete serviceability with replacement contacts
Technical specifications
Connection Schneidklemmanschluss
Number of rows 2
Version Buchsengehäuse
Additional parts bestückt
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 24-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes