1-102394-1 | AMP
Socket housing, 26 pole, pitch 2.54 mm, straight, black, 1-102394-1
Order No.: 71P0208
EAN: 4099891715885
MPN:
1-102394-1
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 5 Days: 1,455 pcs.
Leadtime: 12 Weeks **
Total Price:
211.40 € *
Price list
Quantity
Price per unit*
55 pcs.
3.8437 €
150 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 1-102394-1, AMP
The 1-102394-1 offers labor and cost savings through mass termination technology, while maintaining the time proven reliability. This product is comprised of pre-loaded, double-row receptacle assemblies with snap-on covers and a variety of shielding hardware and accessories. Integral wire strain relief on contact can prevent wire motion from being transmitted to wire termination areas. Built-in contact post stop can protect terminated wire from being disturbed by over-insertion of mating post, prevents wire from entering contact area and positively limits mating connector depth.
Features
- Redundant insulation displacement slots provide for maximum reliability
- Insulation displacement contacts and crimp, snap-in contacts are interchangeable
- Complete serviceability with replacement contacts
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 26-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |