1-102394-5 | AMP

Socket housing, 34 pole, pitch 2.54 mm, straight, black, 1-102394-5

Order No.: 37P6756
EAN: 4099889962963
MPN:
1-102394-5
Series: AMPMODU
1-102394-5 AMP PCB Connection Systems Image 1
1-102394-5 AMP PCB Connection Systems Image 2
1-102394-5 AMP PCB Connection Systems Image 3
1-102394-5 AMP PCB Connection Systems Image 4
1-102394-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Available in 5 Days: 765 pcs.
Leadtime: 7 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.0694 €
50 pcs.
4.5577 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-102394-5, AMP

34 AMP MODU MT HSG DR .100CL, Wire-to-Board Connector Assemblies & Housings, Thermoplastic, 2.54 mm[.1 in], 34 Position

Technical Data

  • Contact Type: Female
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 34
  • Operating Temperature Range: -65 – 105 °C
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection Schneidklemmanschluss
Number of rows 2
Version Buchsengehäuse
Additional parts bestückt
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 34-polig
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes