1-103638-0 | AMP
Pin header, 11 pole, pitch 2.54 mm, straight, black, 1-103638-0
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.6898 €
50 pcs.
1.5113 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-103638-0, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 11 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 11
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 11 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |