1-103648-1 | AMP
Socket housing, 12 pole, pitch 2.54 mm, straight, black, 1-103648-1
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 10 Weeks **
Total Price:
201.35 € *
Price list
Quantity
Price per unit*
60 pcs.
3.3558 €
200 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1-103648-1, AMP
Housing, Receptacle, Wire-to-Board, 12 Position, 2.54 mm Centerline, Crimp / Insulation displacement (IDC), 1 Row, Black.
Technical specifications
Anschluss | Crimp-/Schneidklemmanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 250 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 12-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |