1-103688-3 | AMP

Socket housing, 14 pole, pitch 2.54 mm, straight, black, 1-103688-3

Order No.: 37P7115
EAN: 4099889965353
MPN:
1-103688-3
1-103688-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5109 €
50 pcs.
2.2729 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-103688-3, AMP

Wire-to-Board, Wire & Cable, 14 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Flame-Retardant Thermoplastic
  • Housing Color: black
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimp-/Schneidklemmanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Farbe schwarz
Kontaktart Buchse
Nennspannung 600 V
Nennstrom 3 A
Orientierung gerade
Polzahl 14-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland US
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes