1-103688-5 | AMP
Socket housing, 16 pole, pitch 2.54 mm, straight, black, 1-103688-5
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Available in 5 Days: 4,189 pcs.
Leadtime: 28 Weeks **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3796 €
50 pcs.
3.0345 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-103688-5, AMP
Wire-to-Board, Wire & Cable, 16 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Flame-Retardant Thermoplastic
- Housing Color: black
- Number of positions: 16
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimp-/Schneidklemmanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 600 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 16-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |