1-103958-0 | AMP

Socket header, 11 pole, pitch 2.54 mm, straight, black, 1-103958-0

Order No.: 37P7219
EAN: 4099889966022
MPN:
1-103958-0
1-103958-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 15 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.4141 €
50 pcs.
5.7715 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-103958-0, AMP

Wire-to-Board, Wire & Cable, 11 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 11
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimp-/Schneidklemmanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche Zinn-Blei
Nennspannung 267 V
Nennstrom 3 A
Orientierung gerade
Polzahl 11-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85369001
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei