1-104069-6 | AMP

Pin header, 72 pole, pitch 1.27 mm, angled, black, 1-104069-6

Order No.: 71P0262
EAN: 4099891716028
MPN:
1-104069-6
Series: AMPMODU
1-104069-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
27.9174 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 27 Weeks **
Total Price:
279.17 € *
Price list
Quantity
Price per unit*
10 pcs.
27.9174 €
20 pcs.
26.2752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-104069-6, AMP

PCB Mount header, Right angle, Board-to-Board, 72 Position, 1.27 mm Centerline, Fully shrouded, Gold.

Technical specifications
Connection solder connection
Connection plating tin-lead
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 30 V
Rated current 3.6 A
Orientation angled
Pin number 72 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead