1-104257-0 | AMP

Socket housing, 11 pole, pitch 2.54 mm, straight, black, 1-104257-0

Order No.: 37P7106
EAN: 4099889965285
MPN:
1-104257-0
Series: AMPMODU
1-104257-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 12,295 pcs.
Leadtime: 19 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €

PCB Connection System, 1-104257-0, AMP

Wire-to-Board, Wire & Cable, 11 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 11
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimp-/Schneidklemmanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Farbe schwarz
Kontaktart Buchse
Nennspannung 267 V
Nennstrom 3 A
Orientierung gerade
Polzahl 11-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes