1-104257-2 | AMP
Socket housing, 13 pole, pitch 2.54 mm, straight, black, 1-104257-2
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 5 Days: 11,613 pcs.
Leadtime: 19 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-104257-2, AMP
Wire-to-Board, Wire & Cable, 13 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 13
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimp-/Schneidklemmanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 267 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 13-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |