1-104257-7 | AMP

Socket housing, 18 pole, pitch 2.54 mm, straight, black, 1-104257-7

Order No.: 37P7125
EAN: 4099889965407
MPN:
1-104257-7
Series: AMPMODU
1-104257-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 486 pcs.
Leadtime: 19 Weeks **
Total Price:
3,403.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.7017 €

PCB Connection System, 1-104257-7, AMP

Wire-to-Board, Wire & Cable, 18 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 18
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimp-/Schneidklemmanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Farbe schwarz
Kontaktart Buchse
Nennspannung 267 V
Nennstrom 3 A
Orientierung gerade
Polzahl 18-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes