1-104257-9 | AMP
Socket housing, 20 pole, pitch 2.54 mm, straight, black, 1-104257-9
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Available in 5 Days: 12,005 pcs.
Leadtime: 19 Weeks **
Total Price:
862.75 € *
Price list
Quantity
Price per unit*
500 pcs.
1.7255 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1-104257-9, AMP
Housing, Receptacle, Wire-to-Board, 20 Position, 2.54 mm Centerline, Crimp / Insulation displacement (IDC), 1 Row, Black.
Technical specifications
Connection | crimp/IDC connection | |
Number of rows | 1 | |
Version | socket housing | |
Colour | black | |
Contact type | socket | |
Rated voltage | 267 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |