1-106527-0 | AMP

Socket housing, 10 pole, pitch 4.2 mm, straight, natural, 1-106527-0

Order No.: 71P0283
EAN: 4099891716066
MPN:
1-106527-0
Series: AMPLIMITE
1-106527-0 AMP PCB Connection Systems Image 1
1-106527-0 AMP PCB Connection Systems Image 2
1-106527-0 AMP PCB Connection Systems Image 3
1-106527-0 AMP PCB Connection Systems Image 4
1-106527-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 12,111 pcs.
Leadtime: 13 Weeks **
Total Price:
208.85 € *
Price list
Quantity
Price per unit*
450 pcs.
0.4641 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-106527-0, AMP

The 106527-8 provides for low insertion force, yet maintains high-performance current capacity. ormance current capacity.

Features

  • Designed for power applications
  • Anti-stubbing contact design
  • Polarized housing
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour natur
Contact type Buchse
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 10-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes