1-106527-4 | AMP

Socket housing, 14 pole, pitch 4.2 mm, straight, natural, 1-106527-4

Order No.: 71P0284
EAN: 4099891716073
MPN:
1-106527-4
Series: AMPMODU
1-106527-4 AMP PCB Connection Systems Image 1
1-106527-4 AMP PCB Connection Systems Image 2
1-106527-4 AMP PCB Connection Systems Image 3
1-106527-4 AMP PCB Connection Systems Image 4
1-106527-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 5,982 pcs.
Leadtime: 20 Weeks **
Total Price:
219.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
0.4879 €

Power connector, 1-106527-4, AMP

The 1-106527-4 provides for low insertion force, yet maintains high-performance current capacity. ormance current capacity.

Features

  • Designed for power applications
  • Anti-stubbing contact design
  • Polarized housing
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsengehäuse
Farbe natur
Kontaktart Buchse
Nennspannung 600 V
Nennstrom 9 A
Orientierung gerade
Polzahl 14-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes