1-111446-4 | AMP
Pin header, 10 pole, pitch 2.54 mm, straight, black, 1-111446-4
Unit Price (€ / pc.)
9.7104 € *
Available: 85 pcs.
Leadtime: 12 Weeks **
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
10 pcs.
8.9369 €
50 pcs.
8.1277 €
100 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connectors, insulation displacement technology
Consisting of plug subpart with male contacts and the upper part with integrated strain relief. Without mounting flange; Housing: thermoplastic polyester, black, compliant with UL 94 V-0. Contact material: tin bronze, in the contact area gold-plated on nickel primer, in the insulation displacement area tinned over nickel. Grid: 2.54 x 2.54 mm.
number of poles: 10-pole
dimensions: A 25.2, B 27.23 mm
type: 1-111446-4
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |