1-111504-7 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, black, 1-111504-7

Order No.: 36P7376
EAN: 4099889948103
MPN:
1-111504-7
Series: AMP-LATCH
1-111504-7 AMP PCB Connection Systems Image 1
1-111504-7 AMP PCB Connection Systems Image 2
1-111504-7 AMP PCB Connection Systems Image 3
1-111504-7 AMP PCB Connection Systems Image 4
1-111504-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.6477 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 12 Weeks **
Total Price:
17.65 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6477 €
10 pcs.
16.2435 €
50 pcs.
14.6132 €
100 pcs.
13.1495 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-111504-7, AMP

Wire-to-Wire, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes