1-111626-0 | AMP

Socket header, 44 pole, pitch 2 mm, straight, black, 1-111626-0

Order No.: 36P7404
EAN: 4099889948219
MPN:
1-111626-0
1-111626-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.0087 € *
Available: 0 pcs.
Available in 5 Days: 345 pcs.
Leadtime: 12 Weeks **
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
10 pcs.
7.3661 €
50 pcs.
6.6283 €
100 pcs.
5.9619 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-111626-0, AMP

Wire-to-Board, Wire & Cable, 44 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester
  • Housing Color: black
  • Number of positions: 44
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 2 mm [0.1 in]
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface Zinn-Blei
Rated voltage 125 V
Rated current 500 mA
Orientation gerade
Pin number 44-polig
Grid 2 mm
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei