1-111626-9 | AMP

Socket header, 20 pole, pitch 2 mm, straight, black, 1-111626-9

Order No.: 36P7410
EAN: 4099889948257
MPN:
1-111626-9
Series: AMP-LATCH
1-111626-9 AMP PCB Connection Systems Image 1
1-111626-9 AMP PCB Connection Systems Image 2
1-111626-9 AMP PCB Connection Systems Image 3
1-111626-9 AMP PCB Connection Systems Image 4
1-111626-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Available in 5 Days: 472 pcs.
Leadtime: 12 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.5688 €
50 pcs.
5.9143 €
100 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-111626-9, AMP

Wire-to-Board, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester
  • Housing Color: black
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 2 mm [0.1 in]
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface Zinn-Blei
Rated voltage 125 V
Rated current 500 mA
Orientation gerade
Pin number 20-polig
Grid 2 mm
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes