1-1123723-9 | AMP

Pin header, 9 pole, pitch 3.96 mm, straight, natural, 1-1123723-9

Order No.: 34P7195
EAN: 4099889914283
MPN:
1-1123723-9
Series: Economy Power
1-1123723-9 AMP PCB Connection Systems Image 1
1-1123723-9 AMP PCB Connection Systems Image 2
1-1123723-9 AMP PCB Connection Systems Image 3
1-1123723-9 AMP PCB Connection Systems Image 4
1-1123723-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 2,800 pcs.
Leadtime: 22 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1123723-9, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PBT GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 8 A
Orientierung gerade
Polzahl 9-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes