1-1123724-3 | AMP

Pin header, 5 pole, pitch 3.96 mm, straight, natural, 1-1123724-3

Order No.: 34P7205
EAN: 4099889914375
MPN:
1-1123724-3
Series: Economy Power
1-1123724-3 AMP PCB Connection Systems Image 1
1-1123724-3 AMP PCB Connection Systems Image 2
1-1123724-3 AMP PCB Connection Systems Image 3
1-1123724-3 AMP PCB Connection Systems Image 4
1-1123724-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Available in 5 Days: 160,062 pcs.
Leadtime: 21 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2856 €
100 pcs.
0.2511 €
250 pcs.
0.2213 €
500 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1123724-3, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PBT GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 8 A
Orientation gerade
Pin number 5-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes