1-1123724-4 | AMP

Pin header, 7 pole, pitch 3.96 mm, straight, natural, 1-1123724-4

Order No.: 34P7208
EAN: 4099889914405
MPN:
1-1123724-4
Series: Economy Power
1-1123724-4 AMP PCB Connection Systems Image 1
1-1123724-4 AMP PCB Connection Systems Image 2
1-1123724-4 AMP PCB Connection Systems Image 3
1-1123724-4 AMP PCB Connection Systems Image 4
1-1123724-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 3,286 pcs.
Leadtime: 21 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1123724-4, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 7 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PBT GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 7
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 8 A
Orientation gerade
Pin number 7-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes