1-1123824-1 | AMP
Pin header, 1 pole, straight, natural, 1-1123824-1
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 25,740 pcs.
Leadtime: 23 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2618 €
500 pcs.
0.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1123824-1, AMP
Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 1 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: natural
- Orientation: straight
- Number of positions: 1
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 8 A
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 1-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |