1-1241150-2 | AMP

Pin header, 12 pole, pitch 2.54 mm, straight, black, 1-1241150-2

Order No.: 37P5389
EAN: 4099889955835
MPN:
1-1241150-2
Series: AMPMODU
AMP
1-1241150-2 AMP PCB Connection Systems Image 1
1-1241150-2 AMP PCB Connection Systems Image 2
1-1241150-2 AMP PCB Connection Systems Image 3
1-1241150-2 AMP PCB Connection Systems Image 4
1-1241150-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Available in 5 Days: 1,062 pcs.
Leadtime: 22 Weeks **
Total Price:
4.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
375 pcs.
4.0341 €

PCB Connection System, 1-1241150-2, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: CuZn, Phosphor Bronze
  • Housing Material: PCT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable Yes
Colour black
Contact type pin
contact surface gold-plated
Rated current 5 A
Orientation straight
Pin number 12 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes