1-1241152-0 | AMP

Socket header, 10 pole, pitch 2.54 mm, straight, black, 1-1241152-0

Order No.: 37P5989
EAN: 4099889958843
MPN:
1-1241152-0
Series: AMPMODU
1-1241152-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 31 Weeks **
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
700 pcs.
2.142 €

PCB Connection System, 1-1241152-0, AMP

Board-to-Board, Printed Circuit Board, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating vergoldet
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 10-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes